User & Safety Instructions 1965896 OBO Bettermann 2008868 SDB 09L PC Distribution board Surface-mount No. of rows = 1 Content 1 pc(s)
Description
The OBO small distribution frame series provides for a safe power distribution in the indoor and outdoor areas. The wall-mounted small distributor meet all the requirements according to IEC 439-3 and are available in four different sizes with three to twelve division units available. There are three themes: with screw terminals, with plug-in terminals and without clamps. All sizes and equipment versions are available in two materials available. All small distributor are delivered with a pre-mounted 35 mm top hat rail. The small distributor with terminal strip also contain a set of accessories which, among other things, a sticker sheets. The self-adhesive pictograms make the often difficult labelling of the individual division units unnecessary. A label should be necessary, are also available for this corresponding sticker on the sticker sheets available. The high degree of protection (IP66) and the robust construction (IK07 at -25 C) provide even under difficult ambient conditions for safe operation. The increased distance between the hutprofile-support rail for small distributor rear wall facilitates the wiring considerably: cables and wires can be easily and quickly carried out behind the mounting devices. The cable can from above, below and from the back into the interior of the small distributor to be introduced, what the wiring also simplified and the look of the housing improved. wall-mounted small distributor, protective insulation for max. 9 division units. On the top and bottom of each 9 knockouts (8 x Ø 20 and 1 x Ø 20/25/32) including pre-mounted 35 mm top hat rail. The four screws provided with caps prevent accidental voltage spread. The PC small distributor are for mounting indoors and outdoors.
The OBO small distribution frame series provides for a safe power distribution in the indoor and outdoor areas. The wall-mounted small distributor meet all the requirements according to IEC 439-3 and are available in four different sizes with three to twelve division units available. There are three themes: with screw terminals, with plug-in terminals and without clamps. All sizes and equipment versions are available in two materials available. All small distributor are delivered with a pre-mounted 35 mm top hat rail. The small distributor with terminal strip also contain a set of accessories which, among other things, a sticker sheets. The self-adhesive pictograms make the often difficult labelling of the individual division units unnecessary. A label should be necessary, are also available for this corresponding sticker on the sticker sheets available. The high degree of protection (IP66) and the robust construction (IK07 at -25 C) provide even under difficult ambient conditions for safe operation. The increased distance between the hutprofile-support rail for small distributor rear wall facilitates the wiring considerably: cables and wires can be easily and quickly carried out behind the mounting devices. The cable can from above, below and from the back into the interior of the small distributor to be introduced, what the wiring also simplified and the look of the housing improved. wall-mounted small distributor, protective insulation for max. 9 division units. On the top and bottom of each 9 knockouts (8 x Ø 20 and 1 x Ø 20/25/32) including pre-mounted 35 mm top hat rail. The four screws provided with caps prevent accidental voltage spread. The PC small distributor are for mounting indoors and outdoors.