• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2054000 OBO neutral terminal 60/N 7 7 x 16 mm2 blue Neutral terminal 10 pc(s)

1/2
Product type
Neutral terminal
Number of pins
1
Content
10 pc(s)
Mounting type
DIN rail
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 1
  • Connection type = Screws
  • Mounting type = DIN rail
  • Number of connections total = 7
  • Number of Connections< 6 mm² = 0
  • Number of ports 10 mm² = 0
  • Number of ports 16 mm² = 7
  • Number of connections 25 mm² = 0
  • Number of connections> 25 mm² = 0
  • Contact-safe = No
Product type

Neutral terminal

Number of pins

1

Content

10 pc(s)

Mounting type

DIN rail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963004 OBO Bettermann 2054000 OBO neutral terminal 60/N 7 7 x 16 mm2 blue Neutral terminal 10 pc(s)

Description

Neutral connection terminal with 7 clamping points up to 16 mm². Clamping rail brass, steel, galvanised screws and transparent passivated, for latching onto DIN rail 35 mm according to DIN EN 50022 (cross) or flat rails 10x 2-2.5 mm (length).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?