• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2331830 565 3.6x150 WS Cable tie 150 mm 3.6 mm White 100 pc(s)

1/2
Product type
Cable tie
Content
100 pc(s)
Cable tie length
150 mm
Cable tie width
3.6 mm
Material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material thickness: 1.4 mm
  • Max. Bundle diameter: 36 mm
  • Design: externally toothed
  • Band closure: Plastic tongue/nose
  • Material: polyamide (PA)
  • Untreated surface:
  • UV-stable according to ASTM D 6779: No
  • Labelling area: without
  • Releasable closure: no
  • Mounting type: without
  • VG-approval: no
  • MIL-approved: no
  • UL approval: yes
Product type

Cable tie

Content

100 pc(s)

Factory colour

White

Cable tie length

150 mm

Cable tie width

3.6 mm

Max. temperature

+90 °C

Min. temperature

-30 °C

Halogen-free

Yes

Material

Plastic

Manufacturer part #

2331830

Type

565 3.6x150 WS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967265 OBO Bettermann 2331830 565 3.6x150 WS Cable tie 150 mm 3.6 mm White 100 pc(s)

Description

Cable ties are used for fast easy fixing or bundling of cables and pipes at cable carrying systems or other mounting constructions.

This text is machine translated.