• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3188043 12400 6x40 G Wood screw 6 mm 40 mm Steel zinc plated 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Material

Steel

(Ø)

6 mm

Length

40 mm

Head shape

Hex

Dim

(Ø x L) 6 mm x 40 mm

Content

50 pc(s)

Material properties

zinc plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958872 OBO Bettermann 3188043 12400 6x40 G Wood screw 6 mm 40 mm Steel zinc plated 50 pc(s)

Description

Hex head wood screw DIN 571

This text is machine translated.