• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3191020 OTSP 4,5x50 A4 Spax screw 4.5 mm 50 mm Star Steel (stainless) 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spax screw

Drive

Star

Material

Steel (stainless)

(Ø)

4.5 mm

Length

50 mm

Dim

(Ø x L) 4.5 mm x 50 mm

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967129 OBO Bettermann 3191020 OTSP 4,5x50 A4 Spax screw 4.5 mm 50 mm Star Steel (stainless) 100 pc(s)

Description

Chipboard screws 4.5x50 mm panhead, Drive T-Drive, V4A, A4

This text is machine translated.