• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3191024 OTSP 5,0x40 A4 Spax screw 5 mm 40 mm Star Steel (stainless) 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spax screw

Drive

Star

Material

Steel (stainless)

(Ø)

5 mm

Length

40 mm

Dim

(Ø x L) 5 mm x 40 mm

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956312 OBO Bettermann 3191024 OTSP 5,0x40 A4 Spax screw 5 mm 40 mm Star Steel (stainless) 100 pc(s)

Description

Panhead chipboard screws, Drive T-Drive 5 x 40 mm, V4A, A4

This text is machine translated.