User & Safety Instructions 1967336 OBO Bettermann 3497826 VMU-A 12-155vz Anchor rod 155 mm 9.9 mm 10 pc(s)
Description
With the anchor rod and the appropriate plastic sieve sleeve are loads, in connection with the injection mortar VMU plus, spread pressure-free on the walls of masonry. The system is also for mounting in ceilings made of concrete. At the walls made of concrete and solid bricks, the anchor rod only with the injection mortar VMU plus installed, without filter sleeve. The Anchor rod VMU-A 8 x 110 mm, with the plastic sieve sleeve VM-SH 12 x 80 or VM-SH 16 x 85 mounted. The Anchor rod VMU-A 10 x 130 mm, with the plastic sieve sleeve VM-SH 16 x 85 mounted. The Anchor rod VMU-A 10 x 150 mm, with the plastic sieve sleeve VM-SH 16 x 85 or VM-SH 16 x 130 mounted. The Anchor rod VMU-A 12 x 155 mm, with the plastic sieve sleeve VM-SH 20 x 85 mounted. The scope of delivery includes anchor rod, washer and hex nut.
This text is machine translated.
Description
With the anchor rod and the appropriate plastic sieve sleeve are loads, in connection with the injection mortar VMU plus, spread pressure-free on the walls of masonry. The system is also for mounting in ceilings made of concrete. At the walls made of concrete and solid bricks, the anchor rod only with the injection mortar VMU plus installed, without filter sleeve. The Anchor rod VMU-A 8 x 110 mm, with the plastic sieve sleeve VM-SH 12 x 80 or VM-SH 16 x 85 mounted. The Anchor rod VMU-A 10 x 130 mm, with the plastic sieve sleeve VM-SH 16 x 85 mounted. The Anchor rod VMU-A 10 x 150 mm, with the plastic sieve sleeve VM-SH 16 x 85 or VM-SH 16 x 130 mounted. The Anchor rod VMU-A 12 x 155 mm, with the plastic sieve sleeve VM-SH 20 x 85 mounted. The scope of delivery includes anchor rod, washer and hex nut.