• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3497834 VMU-A 12-155A4 Anchor rod 155 mm 9.9 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = other
  • Surface = untreated
  • Depth marking = Yes
  • With external thread = Yes
(Ø)

9.9 mm

Product type

Anchor rod

Length

155 mm

Screw diameter

12 mm

Dim

(Ø x H) 9.9 mm x 155 mm

Suitable for

Brickwork

Content

10 pc(s)

Outside Ø

12 mm

Features

incl. hex nut

Height

155 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967327 OBO Bettermann 3497834 VMU-A 12-155A4 Anchor rod 155 mm 9.9 mm 10 pc(s)

Description

With the anchor rod and the appropriate plastic sieve sleeve are loads, in connection with the injection mortar VMU plus, spread pressure-free on the walls of masonry. The system is also for mounting in ceilings made of concrete. At the walls made of concrete and solid bricks, the anchor rod only with the injection mortar VMU plus installed, without filter sleeve. The Anchor rod VMU-A 8 x 110 mm, with the plastic sieve sleeve VM-SH 12 x 80 or VM-SH 16 x 85 mounted. The Anchor rod VMU-A 10 x 130 mm, with the plastic sieve sleeve VM-SH 16 x 85 mounted. The Anchor rod VMU-A 10 x 150 mm, with the plastic sieve sleeve VM-SH 16 x 85 or VM-SH 16 x 130 mounted. The Anchor rod VMU-A 12 x 155 mm, with the plastic sieve sleeve VM-SH 20 x 85 mounted. The scope of delivery includes anchor rod, washer and hex nut.

This text is machine translated.