• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 46277 T350 Q GTP 1115282 DIN rail no holes Steel 161 mm 10 pc(s)

1/2
Product type
DIN rail
Length
161 mm
Features
no holes
Material
Steel
Type
Galvanized surface/Electrolytically galvanised
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole Shape: without
  • Material thickness 1 mm
Product type

DIN rail

Features

no holes

Material

Steel

Type

Galvanized surface/Electrolytically galvanised

Length

161 mm

Height

5 mm

Content

10 pc(s)

Type

46277 T350 Q GTP

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962708 OBO Bettermann 46277 T350 Q GTP 1115282 DIN rail no holes Steel 161 mm 10 pc(s)

Description

Top hat profile rail 15 x 5 mm according to DIN EN 60715 (formerly DIN EN 50045).

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?