• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5003318 213 3000 M Ground spike 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: With steel strip flag
  • Cross-profile: Yes
  • Connection type: Other
  • Length: 3000 mm
  • Material: Steel
  • Surface protection: Hot-dip galvanized
Product type

Ground spike

Type

With steel strip flag

Manufacturer part #

5003318

Length

3000.00 mm

Content

1 pc(s)

Material (details)

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159936 OBO Bettermann 5003318 213 3000 M Ground spike 1 pc(s)

Description

With 2 m steel band flag FL 30 x 3.5
With 2 through holes Ø 11 mm
For mounting earthing systems, for example for antennas or construction current distributor grounding

This text is machine translated.

What kind of Lightning Protection Products are you looking for?