• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5015731 OBO treaties series clamp 1801 RK 30 Terminal 1 pc(s)

1/2
Product type
Terminal
Content
1 pc(s)
Width
52.5 mm
Suitable for
Flat rail
Weight
0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Busbar thickness = 10 to 10 mm
  • Bus Width = 10 to 10 mm
  • Suitable for = flat rail
  • The width of the clip = 52.5 mm
  • Max. Conductor cross-section = 150 mm²
  • Suitable for round wire connection = No
  • Suitable for sector conductor connection = No
  • Suitable for band conductor connection = Yes
Product type

Terminal

Content

1 pc(s)

Width

52.5 mm

Suitable for

Flat rail

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960305 OBO Bettermann 5015731 OBO treaties series clamp 1801 RK 30 Terminal 1 pc(s)

Description

For flat conductor up to FL 30 and thickness up to 5 mm, with protection against lose safety strap made of plastic, lightning current carrying capacity 100 kA (10/350), steel, galvanised

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?