• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5080351 PDP-2-12-I-OS Data network surge protection Surge protection for: 40 mm busbar 10 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data network surge protection

Surge protection for

40 mm busbar

Leakage current

10 kA

Manufacturer part #

5080351

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2739838 OBO Bettermann 5080351 PDP-2-12-I-OS Data network surge protection Surge protection for: 40 mm busbar 10 kA 1 pc(s)

Description

Pluggable data cable protection type 1+2/D1+C2 for use in measurement, Control and regulation technology - Protection device for multi-wire systems - Indirect shielding earthing - frequency range up to 100 MHz - Earthing possible via the top-hat rail or connection cable - Small width of 12.5 mm - High system availability - no signal interruptions without protection module With optical signaling and possibility for remote signaling via the power supply PDP-PS Application: Universal lightning and surge protection for data transfer devices in the MSR technology.

This text is machine translated.