• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5400817 irod 19 Earth rod 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 19500 mm
  • Diameter 198 mm
  • Design: Catching rod with stand
  • Material: Stainless steel V2A
  • Surface protection: Untreated
  • Connection: Round wire
  • High-voltage resistant insulated design: No.
Product type

Earth rod

Type

Fixing rod with stand

Manufacturer part #

5400817

Length

19500.00 mm

Height

19500 mm

Content

1 pc(s)

Material (details)

Stainless steel (V2A)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162049 OBO Bettermann 5400817 irod 19 Earth rod 1 pc(s)

Description

tele lightning protection system to protect equipment from direct lightning strikes,
E.g. biogas, gas pressure control, measurement and PV free field systems
Consists of catching mast and catching mast stand
Concrete base and edge protection must be ordered separately
Incl. 800mm threaded rod

This text is machine translated.

What kind of Lightning Protection Products are you looking for?