• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5402891 101 ST Base 4 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = base
  • Recording fishing rod = threaded
  • Material = concrete
  • Diameter = 203 mm
  • Weight = 6.9 kg
Product type

Base

Manufacturer part #

5402891

Dim

(Ø) 203 mm

Width

203 mm

Content

4 pc(s)

(Ø)

203 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964005 OBO Bettermann 5402891 101 ST Base 4 pc(s)

Description

Stand with inner thread for fishing rods from frost-resistant concrete, recommended length of fishing rod up to max. 1.0 m

This text is machine translated.

What kind of Lightning Protection Products are you looking for?