• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5403227 F-FIX-S16 Base 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = base
  • Recording fishing rod = threaded
  • Material = concrete
  • Diameter = 365 mm
  • Weight = 16 kg
Product type

Base

Manufacturer part #

5403227

Dim

(Ø) 365 mm

Width

365 mm

Content

1 pc(s)

(Ø)

365 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961248 OBO Bettermann 5403227 F-FIX-S16 Base 1 pc(s)

Description

16-kg-stone with a diameter of 365 mm, high stability, concrete, frost-resistant, can be stacked

This text is machine translated.

What kind of Lightning Protection Products are you looking for?