• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6006907 Cable duct (W x H) 122 mm x 700 mm 1 pc(s) Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 700 mm
  • Width = 122 mm
  • Material thickness = 2 mm
  • Side holes = No
  • Mounting holes in the Ground = No
  • NATO-Hole Pattern = No
  • Version = without connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Cable duct

Component

Separator

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 122 mm x 700 mm

Width

122 mm

Height

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955562 OBO Bettermann 6006907 Cable duct (W x H) 122 mm x 700 mm 1 pc(s) Metal

Description

Cable carrying trays for quick and easy laying cable in areas where standard cable carrying systems for reasons of space must not be installed. The cable carrying trays have a large contact surface and abgeruntete outer edges to protect the cables. In accordance with the DIN VDE 0298-300 should be a maximum support distance of 0.8 m should not be exceeded.

This text is machine translated.

What kind of Cable Ducts are you looking for?