• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6040508 Bend (W x H) 400 mm x 60 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Change the direction = horizontal
  • Turn (angle) = adjustable
  • Cable channels height = 60 mm
  • Cable channels width = 400 mm
  • Material thickness = 1.25 mm
  • Side holes = Yes
  • Mounting holes in the Ground = Yes
  • Suitable for function receives = No
  • Material = Steel
  • Surface = diving hot-dip galvanised
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 400 mm x 60 mm

Width

400 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956484 OBO Bettermann 6040508 Bend (W x H) 400 mm x 60 mm 1 pc(s) Metal

Description

Sheet variable 0° - 90° with quick connection system is intended to be used as a complementary component for cable gutter system magic to consistently screw-less, time-saving and thus economic installation. The top is rolled side spar is used to amplify and as edge protection. The consistent equipotential bonding is without additional components is ensured.

This text is machine translated.

What kind of Cable Ducts are you looking for?