• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6041322 T piece (W x H) 150 mm x 60 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels height = 60 mm
  • Cable channels width = 150 mm
  • Design = T-piece horizontally
  • NATO-Hole Pattern = No
  • Design = integrated connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = galvanised
Product type

T piece

Component

T-piece

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 150 mm x 60 mm

Width

150 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956856 OBO Bettermann 6041322 T piece (W x H) 150 mm x 60 mm 1 pc(s) Metal

Description

T-branch pieces with quick connection system. To the top side of the eingerollter spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?