• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6057828 Cable duct (L x W x H) 1700 x 200 x 60 mm 1 pc(s) Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 60 mm
  • Width = 200 mm
  • Material thickness = 1 mm
  • Length = 1700 mm
  • Side holes = Yes
  • Mounting holes in the Ground = Yes
  • Version = without connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
Product type

Cable duct

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 1700 x 200 x 60 mm

Length

1700 mm

Width

200 mm

Height

60 mm

Description

With flowing system perforation at any delivery length are long-connector to be ordered separately

This text is machine translated.

What kind of Cable Ducts are you looking for?