• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6068150 Connector piece 10 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = Screw-less connector
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = Yes
  • Suitable for cable support system width = 75. .75 mm
  • Suitable for cable support system height = 60 mm
  • Length = 200 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Connector piece

Component

Connector element

Supplied length

200 mm

Content

10 pc(s)

Factory colour

Metal

Dim

(L x W x H) 200 x 75 x 60 mm

Length

200 mm

Width

75 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963574 OBO Bettermann 6068150 Connector piece 10 pc(s) Metal

Description

For straight, screw-less connection of cable channels and molded parts with the page height 60 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?