• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6113320 T piece 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width of the Branch = 60 mm
  • Number of upper parts = 1
  • Top width 1 = 0 mm
  • Top width 2 = 0 mm
  • Top width 3 = 0 mm
  • Balanced = No
  • Design = hood molded part
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = No
  • With channel connector = No
  • Mounting holes in the Ground = No
  • Type of mounting the top parts = across
  • With cable retaining clip = No
Product type

T piece

Content

1 pc(s)

Factory colour

Pure white

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965052 OBO Bettermann 6113320 T piece 1 pc(s) Pure white

Description

T-piece adapter for the creation of a 90° Abzweiges of the system size rapid45-2 53130 on a cable management channel WDK 40060.

This text is machine translated.