• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6132488 Cable duct Top part (L x W x H) 2000 x 125 x 75 mm 8 pc(s) Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Slot spacing 7.5 mmSlot width 5 mmMounting type: Floor holesUsable cross-section: 8132 mm²
Product type

Cable duct

Component

Top part

Type

slotted, halogen-free, self-extinguishing

Content

8 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 125 x 75 mm

Length

2000 mm

Width

125 mm

Height

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595943 OBO Bettermann 6132488 Cable duct Top part (L x W x H) 2000 x 125 x 75 mm 8 pc(s) Grey