• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6279263 T piece (W x D) 110 mm x 70 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 110 mm
  • Depth = 70 mm
  • Number of upper parts = 1
  • Top width 1 = 80 mm
  • Balanced = Yes
  • Design = lower section
  • Material = Aluminum
  • Material good = other
  • Halogen-free = Yes
  • Surface = anodised/anodised
  • With protective film = Yes
  • With channel connector = No
  • Mounting holes in the Ground = No
  • Type of mounting the top parts = inside
  • With cable retaining clip = No
Product type

T piece

Content

1 pc(s)

Dim

(W x D) 110 mm x 70 mm

Width

110 mm

Depth

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964629 OBO Bettermann 6279263 T piece (W x D) 110 mm x 70 mm 1 pc(s)

Description

T-piece to change the direction of Rapid 80 GA device aluminum with system opening 80 mm.

This text is machine translated.