• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7007105 Bend (W x H) 100 mm x 60 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 100 mm x 60 mm

Width

100 mm

Height

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958090 OBO Bettermann 7007105 Bend (W x H) 100 mm x 60 mm 1 pc(s) Metal

Description

The vertical sheet is pushed over the end of the cable channel and screwed. Mounting materials are to be ordered separately

This text is machine translated.

What kind of Cable Ducts are you looking for?