• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7099726 Cable ducting (L x W x H) 2000 x 150 x 25 mm 1 pc(s) Stone grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution of the Seitenholms = Low Profile
  • Side holes = Yes
  • Design of the rung = profile punched
  • Mounting the rung = welded
  • Height = 25 mm
  • Width = 150 mm
  • Length = 2000 mm
  • Rungs center-to-center distance = 250 mm
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Aluminum
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = other
  • Color = stone gray
Product type

Cable ducting

Content

1 pc(s)

Factory colour

Stone grey

Dim

(L x W x H) 2000 x 150 x 25 mm

Length

2000 mm

Width

150 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965071 OBO Bettermann 7099726 Cable ducting (L x W x H) 2000 x 150 x 25 mm 1 pc(s) Stone grey

Description

Shipbuilding cable conductors with punched side pillar in the page height 25 mm, with wrapped, down open and perforated trapezoidal rungs. The Shipbuilding cable conductor is available on request in steel blank.

This text is machine translated.

What kind of Cable Ducts are you looking for?