• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7203102 MBS 030 Strap clamp 300 mm 7 mm Ecru 100 pc(s)

Product type
Strap clamp
Content
100 pc(s)
Cable tie length
300 mm
Cable tie width
7 mm
Material
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: without serration
  • Band closure: Steel nose
  • Labelling area: without
  • Releasable closure: no
  • Mounting type: without
Product type

Strap clamp

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

300 mm

Cable tie width

7 mm

Material

Metal

Manufacturer part #

7203102

Type

MBS 030

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957271 OBO Bettermann 7203102 MBS 030 Strap clamp 300 mm 7 mm Ecru 100 pc(s)

Description

Schmele band clamp made of metal in circuit form with easy-lock. For high-temperature and weather-proof fixation of fire protection bandages for cable carrying systems.

This text is machine translated.