• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7214858 Bend (W x H) 248 mm x 200 mm 1 pc(s) Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle = 45°
  • Fire resistance class E-function receives = 90
  • External Height = 200 mm
  • Exterior width = 248 mm
  • Internal height = 80 mm
  • The inner width = 80 mm
  • Number of beflammbaren pages = 4
  • Sleeve = without
  • Surface = untreated
  • Color = gray
  • Dividers possible = No
  • With perforated base = No
  • Cover Mounting = free
Product type

Bend

Component

Outside corner

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 248 mm x 200 mm

Width

248 mm

Height

200 mm

External width

248 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955590 OBO Bettermann 7214858 Bend (W x H) 248 mm x 200 mm 1 pc(s) Grey

Description

Vertical elbow 45° in falling design for fire protection channel BSKHF -0808 consisting of water and frost-resistant glass fiber lightweight concrete of the building materials class A1 according to EN 13501 part 1, for installation on OBO mounting systems. Including ready mounted connectors at both ends of the countersunk screws and seal strips. Channel Molded parts must be supported by additional boom.

This text is machine translated.

What kind of Cable Ducts are you looking for?