• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7215607 Bend (W x H) 190 mm x 120 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle = 90°
  • Fire resistance class I-installation channel = 90
  • Fire resistance class E-function receives = 30
  • External Height = 120 mm
  • Exterior width = 190 mm
  • Internal height = 50 mm
  • The inner width = 110 mm
  • Number of beflammbaren pages = 4
  • Sleeve = without
  • Surface = untreated
  • Color = gray
  • Dividers possible = Yes
  • With perforated base = No
  • Cover Fixing screw =
Product type

Bend

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 190 mm x 120 mm

Width

190 mm

Height

120 mm

External width

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960643 OBO Bettermann 7215607 Bend (W x H) 190 mm x 120 mm 1 pc(s) Grey

Description

Bow 90° for BSKH I90/E 30, according to DIN 4102 part 11 and part 12, for installation on OBO mounting systems. Molded parts must be supported by additional boom. Incl. connectors at both ends of the ready mounted, 3 x 1m self-adhesive seal channel strips and connecting screws.

This text is machine translated.

What kind of Cable Ducts are you looking for?