• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7215619 Bend (W x H) 340 mm x 162 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle = 90°
  • Fire resistance class I-installation channel = 30
  • Fire resistance class E-function receives = 90
  • External Height = 162 mm
  • Exterior width = 340 mm
  • Internal height = 105 mm
  • The inner width = 260 mm
  • Sleeve = without
  • Surface = other
  • Color = other
  • Dividers possible = No
Product type

Bend

Content

1 pc(s)

Dim

(W x H) 340 mm x 162 mm

Width

340 mm

Height

162 mm

External width

340 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956589 OBO Bettermann 7215619 Bend (W x H) 340 mm x 162 mm 1 pc(s)

Description

Bow 90° for BSKH I90/E 30, according to DIN 4102 part 11 and part 12, for installation of OBOMontagesystemen. Molded parts must be supported by additional boom. Incl. connectors at both ends of the ready mounted, 3 x 1m self-adhesive seal channel strips and connecting screws.

This text is machine translated.

What kind of Cable Ducts are you looking for?