• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7215636 T piece (W x H) 190 mm x 120 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

T piece

Component

T-piece

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 190 mm x 120 mm

Width

190 mm

Height

120 mm

External width

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966055 OBO Bettermann 7215636 T piece (W x H) 190 mm x 120 mm 1 pc(s) Grey

Description

T-piece for BSKH I90/E 30, according to DIN 4102 part 11 and part 12, for installation on OBO mounting systems. Molded parts must be supported by additional boom. Incl. ready mounted connector on all channel ends, 3 x 1m self-adhesive sealing strips and connecting screws.

This text is machine translated.

What kind of Cable Ducts are you looking for?