• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7215648 T piece (W x H) 340 mm x 165 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire resistance class I-installation channel = 90
  • Fire resistance class E-function receives = 30
  • External Height = 165 mm
  • Exterior width = 340 mm
  • Internal height = 105 mm
  • The inner width = 260 mm
  • Sleeve = without
  • Surface = other
Product type

T piece

Component

T-piece

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 340 mm x 165 mm

Width

340 mm

Height

165 mm

External width

340 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957940 OBO Bettermann 7215648 T piece (W x H) 340 mm x 165 mm 1 pc(s) Grey

Description

T-piece for BSKH I90/E 30, according to DIN 4102 part 11 and part 12, for installation on OBO mounting systems. Molded parts must be supported by additional boom. Incl. ready mounted connector on all channel ends, 3 x 1m self-adhesive sealing strips and connecting screws.

This text is machine translated.

What kind of Cable Ducts are you looking for?