• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Obsbot Meet SE Full HD webcam 1920 x 1080 Pixel Microphone

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Obbot Meet SE Full HD Webcam, White

  • Ultra-high frame rate for unbeatable video frequency
  • Exceptional low light performance in any environment
  • AI Auto framing and gesture control
  • Easy setup, intelligent integration and wide compatibility
  • Versatile usage scenarios
  • Protection of privacy

Technical specifications

  • Dimensions:
  • Without bracket 45 x 36 x 22.2 mm
  • With bracket 45 x 36 x 36.7 mm
  • Weight:
  • Without holder 33.2 G
  • With holder 59.5 G
  • CMOS 1/2.8''
  • Effective pixels: 2M
  • F/1.8 aperture
  • Maximum video resolution: 1080@100fps
  • Supported resolutions:
  • MJPEG: 1920x1080@[100/60/59.94/50/50/30/59.94/24/20/15 fps], 1280x720@[150/120/60/25/30/29.97/29.97/25/24/20/15 fps]
  • YUV: 640x480@[30/25/24/20/15 fps], 640x360@[30/25/24/20/15 fps]
  • Focus range: 1-4x Digital Zoom
  • Picture angle (D): 78° (16:9)
  • Equivalent focal length 26 mm
  • Focus type AF/MF
  • Focus distance: 10cm~+∞
  • HDR: Supported
  • Exposure adjustment ±3 EV
  • ISO 100~6400
  • Exposure time 1/6400~1/30s
  • White balance 2000~1000K
  • Audio input: Built-in microphone with noise suppression
  • Feature: Noise suppression & automatic amplification
  • USB-C cable 150 cm
Product type

Full HD webcam

Interfaces

USB C®

Sensor type

1/2.8" CMOS

Interpolated photo

1920 x 1080 Pixel

Pic resolution

1920 x 1080 Pixel

Interpolated video

1920 x 1080 Pixel

Video resolution

1920 x 1080 Pixel

Frames per second

100

Features

Microphone

Base

Yes

Clamp holder

Yes

Factory colour

White

Width

45 mm

Height

36 mm

Depth

22.2 mm

Dim

(W x H x D) 45 x 36 x 22.2 mm

Weight

59.5 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375968 Obsbot Meet SE Full HD webcam 1920 x 1080 Pixel Microphone

Description

Building on the success of the slim, modern design of the OBBOT MEET 2, OBBOT presents the MEET SE - an elegant webcam at an unbeatable price, which makes premium quality more accessible than ever before. Available in the same three breathtaking colors as the Meet 2 - Aurora green, space gray and cloud white - the Meet SE maintains our characteristic AI auto framing and gesture control. Even more impressive is that it delivers videos with 1080P@100fps and 720P@150fps, together with an extraordinary low-light performance, in order to ensure a smooth streaming in all lighting conditions. Discover the OBBOT Meet SE - an extraordinary balance of performance and value in the OBBOT product range.

This text is machine translated.

Scope of delivery

  • OBD Meet SE
  • OBBOT magnetic mount
  • OBBOT MEet view protection cover
  • USB-A/C® to USB-C® cable
  • User manual
  • Additional documentation

System requirements

  • Windows® 10 (64-bit) or higher
  • MacOS 11 or higher
  • CPU: Intel® Core™ i5 processors of the 7. Generation or higher
  • 8 GB RAM or more

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)