In addition to ensuring stable data and power transfer, the 5 m length of this cable allows you to freely use your OBBOT device in large classrooms or conference rooms, with fewer restrictions on placement.
This text is machine translated.
Technical specifications
Product type
USB 2.0 Adapter
Connection type
USB
No. of A connectors
1 x
Type A
1x USB-A
No. of B connections
1 x
Type B
1x USB-C®
Cable length
5 m
Factory colour
Black
Cable use
USB 2.0
Version
Adapter
Range of use
USB adapters
Cable design
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3858237 Obsbot USB 2.0 Adapter [1x 1x USB-A - 1x 1x USB-C®] 5 m