• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODU G51M07-P04LJG0-0004 MEDI-SNAP Circular Connector Nominal current (details): 10 A Pins: 4

1/3
Image similar
Product type
Bullet connector
Connector type
Socket, built-in
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ODU G51M07-P04LJG0-0004 MEDI-SNAP Circular Connector Nominal current (details): 10 A Pins: 4

Our service for you

Technical specifications

  • Mounting hole diameter: 14 mm
Type

G51M07-P04LJG0-0004

Product type

Bullet connector

Connector type

Socket, built-in

Total no. of pins

4

Connection

Soldering

Factory colour

Grey

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Seal

Plastic push-pull lock

Nominal voltage

600 V

Contact material

Brass, nickel and gold plated

Case material

PSU (polysulphone)

22

Connection angle

180°

Manufacturer part #

G51M07-P04LJG0-0004

Number of pins

4

(Ø)

14 mm

max. cross section

0.38 mm²

Cross-section range

0.38 mm² (max)

RoHS-compliant

Yes

IP50

Series

MEDI-SNAP®

Nominal voltage (details)

600 V

Nominal current (details)

10 A

Cross section

0.38 mm²

Pins

4

Connection

Solder

Temperature range

-50 to +120 °C

Documents & Downloads

Datasheet

Datasheet 747665 ODU G51M07-P04LJG0-0004 MEDI-SNAP Circular Connector Nominal current (details): 10 A Pins: 4

Description

Built-in plug connector for front and rear installation. Connector consists of housing, contact insert and front nut. With nickel-plated hex nut. Coding using tongue and groove. Over 2000 mating cycles possible. The housing is 100% contact protected. Sterilisation (autoclaving) possible approx. 20 times. Very high chemical resistance and simple installation.

Scope of delivery

  • Housing including contact insert and hex nut.

Hints

Front nut not included.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)