
1/3
Image similar
G51M07-P05LJG0-0004
Bullet connector
Socket, built-in
5
Soldering
Grey
1 pc(s)
7.5 A
7.5 A
Plastic push-pull lock
500 V
Brass, nickel and gold plated
PSU (polysulphone)
22
180°
G51M07-P05LJG0-0004
5
14 mm
0.38 mm²
0.38 mm² (max)
Yes
IP50
MEDI-SNAP®
500 V
7.5 A
0.38 mm²
5
Solder
-50 to +120 °C
Datasheet 747678 ODU G51M07-P05LJG0-0004 MEDI-SNAP Circular Connector Nominal current (details): 7.5 A Pins: 5