• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 6081 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Grey gold plated connec

Product type
Digital Audio Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital Audio Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

1.00 m

Factory colour

Grey

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Digital Audio

Version

Cable

Copper

Cable design

Round

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 995873 Oehlbach 6081 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Grey gold plated connec

Description

Scope of delivery

  • Oehlbach Hyper Profi Opto Optical digital cable 1 m
  • This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)