• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 6087 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 10.00 m Grey gold plated conne

Product type
Digital Audio Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
10.00 m
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach Hyper Professional Opto TOSLINK plug to TOSLINK plug optical digital cable 10 m

  • Gold-plated contacts (24 carat)
  • Highly flexible cable
  • 4-way shielding
  • High-durability contacts

Technical specifications

Product type

Digital Audio Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

10.00 m

Factory colour

Grey

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Digital Audio

Version

Cable

Copper

Cable design

Round

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 996062 Oehlbach 6087 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 10.00 m Grey gold plated conne

Description

First-class processed opto digital audio connection fully assembled with two Toslink plugs made of metal. The innovative design of the cable with ultra-fast fiber-optic cables achieved the highest luminous intensity and enables a data transfer rate of 125 Mbps (Megabits per second). The standard for the transmission of multi-channel audio formats via optical Toslink interfaces writes only a transfer rate of 12.8 Mbps!

This text is machine translated.

Features

  • Inner conductor material fiber-optic cable
  • Cable sheath-plastic
  • Cable geometry - Round
  • Plug design - straight

Scope of delivery

  • Oehlbach Hyper Professional opto digital optical cable 10 m
  • This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)