• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 66111 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 15.00 m Black gold plated conne

Product type
Audio/phono Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach OPTO Star Toslink cable, 15 m

  • Gold-plated contacts (24 carat)

Technical specifications

Product type

Audio/phono Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

15.00 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

FO

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 1402548 Oehlbach 66111 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 15.00 m Black gold plated conne

User & Safety Instructions

User & Safety Instructions 1402548 Oehlbach 66111 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 15.00 m Black gold plated conne

Description

A high-quality and highly flexible optical digital cable with very high light output and low refractive factor on the fiber optic link. Including 1 to 3.5 mm jack adapter TOSLINK FIBER OPTIC CABLE for easy connection to portable playback devices.

This text is machine translated.

Features

  • Robust plastic sheath

Scope of delivery

  • Oehlbach Opto Star Toslink Cable
  • Toslink to 3.5 mm adapter

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)