• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C13354 RJ45 Patch cable CAT 8.1 3.00 m Black gold plated connectors, triple shielding 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 8.1
Connection type
RJ45
Cable length
3.00 m
Cable features
gold plated connectors
triple shielding
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Stream Primus cat 8.1 RJ45 streaming network cable 3.0m

  • High-end cat 8.1 network cableStreaming cable for audio/video transmissionHigh-quality shieldingSPOFC silver-plated copper

Technical specifications

Product type

Patch cable

CAT 8.1

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

triple shielding

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

2000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

25000 MBit/s

100000 MBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585576 Oehlbach D1C13354 RJ45 Patch cable CAT 8.1 3.00 m Black gold plated connectors, triple shielding 1 pc(s)

Description

The State of the Art network cable for highest demands in gaming, audio or video streaming, the connection of high-quality HiFi network players, NAS systems and much more. Wrapped in an outstanding, flexible fabric coat, this Oehlbach Cat-8.1 network cable shows its first class. The continues seamlessly inside with silver-plated oxygen-free copper (SPOFC) conductors for audiophile enjoyment. 3-way shielded, the twisted-pair conductors are optimally protected against secondary signals and interferences. 24 carat gold-plated plug contacts provide additional 100% contact security. This cable is ready for 40-GBit-Ethernet and makes the way free for highest demands on audio and video streaming as well as maximum performance in the gaming area. RJ-45 connectors provide for complete backward compatibility with other components of categories cat 6, 6A and 5.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)