• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C19356 RJ45 Patch cable CAT 8.1 7.50 m Black 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 8.1
Connection type
RJ45
Cable length
7.50 m
LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
100000 MBit/s
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Giga Stream cat 8.1 RJ45 network cable 7.5 M.

  • High-quality twisted pair cat 8.1 network cableideal as streaming cable for audio/data/video transmission with up to 40 GBit/s.High-quality, oxygen-free copper3fach shielding

Technical specifications

Product type

Patch cable

CAT 8.1

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.50 m

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

2000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

100000 MBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585587 Oehlbach D1C19356 RJ45 Patch cable CAT 8.1 7.50 m Black 1 pc(s)

Description

The performance network cable for Ethernet connections with up to 40 GBit/s. Take the fast lane with this Cat 8.1 network cable for gaming and other network connections. It offers more than twice the bandwidth of previous generations of cables. Simply plug in and enjoy the data turbo: The Oehlbach Giga Stream network cable is 100% backward compatible with your other entertainment and network components with RJ-45 plug-in connection and the categories cat 6, 6A or 5. The 3-way shielded screened shielded twisted pair conductor made of oxygen-free copper always provides for excellent performance in the Giga Stream cable. With 24 carat gold-plated connector plugs, the Giga Stream also shows a complete finish and 100% contact security.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)