• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C62008 Coax socket connector gold-plated Connections: IEC coax socket 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transmission Shift IEC plug 90° angled female

  • >125 dB shielding
  • 24kt gold-plated contacts

Technical specifications

Product type

Coax socket connector

Content

1 pc(s)

Connections

IEC coax socket

Cable features

gold-plated

Connector type

Adapter, right angle

Impedance

75 Ω

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305392 Oehlbach D1C62008 Coax socket connector gold-plated Connections: IEC coax socket 1 pc(s)

Description

Transmission Shift M + F - Antenna connector & socket IEC 60169-2 Quality in double pack: The configurable Oehlbach Transmission Shift antenna plug takes over the connection of cable television, DVB-T2 or FM radio. The Oehlbach Transmission Shift antenna socket connects a DVB-T2 receiver with the antenna connection or also the cable connection socket with the TV. Together with the antenna socket included in the delivery, the plug and the socket are simply mounted on the Oehlbach Transmission Max antenna cable (available separately). 75 Ohm impedance and a 100% contact area with 24 carat gold-plated contact surface ensure loss-free transmission of the image and sound signals.Transmission Shift M90 + F90 - 90° antenna plug & 90° antenna socket IEC 60169-2Das space-saving double pack. Oehlbach has designed the 90° angle antenna plug Transmission Shift M90 for connections of DVB-T2, cable connection or FM radio. Its IEC antenna connector is manufactured in a 90-degree angle and can thus be installed well even in a confined space with the suitable Transmission Max antenna cable (available separately) - together with the 90° angle antenna socket Transmission Shift F90 for connections with little space in front of the connection socket. Plug and socket are manufactured in the usual Oehlbach quality: 75 Ohm impedance, 100 percent contact area and 24 carat gold-plated.Transmission Shift SX2 - F-plug connector IEC 60169-24F plug connector in double pack from Oehlbach: Made for optimal picture and sound quality when connecting satellite receivers, DAB+ radio or routers such as the Connect Box from Unity media.The Oehlbach Transmission Shift F-plug connectors come with antenna connector sleeve and can be easily mounted on each Oehlbach Transmission Max antenna cable (sold separately). Together, cables and the Oehlbach F-connector create connection quality that makes a high-end home cinema. The high-quality equipment of these plug connectors makes it possible: 75 ohm impedance, 100 percent contact surface and complete with 24 carat gold-plated, just proven Oehlbach quality.Transmission Shift S90X2 - 90° F-plug connector IEC 60169-24Die 90° F-plug connector from Oehlbach fit everywhere that little space is around the socket or cable is to be led away directly from the socket at an angle. Together with the same flexible Oehlbach Transmission Max antenna cables (available separately), these freely configurable antenna plugs create connections for satellite television and DAB+ radio or connect different routers such as the Connect Box from Unity media customers with optimum signal transmission. The assembly of Transmission Max cable and these 90° angle antenna plugs is done in no time at all with the provided antenna plug-in sleeves. These 90° F-connectors offer all the qualities of Oehlbach Antenna Equip Excellence with 75 ohm impedance, 24 carat gold plating and 100 percent contact surface.

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)