• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach SP12 Antenna splitter 2-way

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach SP12 antenna splitter for 2 subscribers

  • Antenna splitter for connecting two receivers for DVB-T2, DVB-C.
  • 2x 42 ohm high-quality resistors
  • Shielded metal housing
  • High shielding rating of> 110dB

Technical specifications

Type

2-way

Product type

Antenna splitter

Participants

2

No. of inputs

1 x

Terrestrial damping

3 dB

SAT damping

3 dB

Shielding rating

110 dB

Weight

40 g

Dim

(L x W x H) 28 x 32 x 42 mm

Length

28 mm

Height

42 mm

Width

32 mm

Description

Antenna splitter for connecting two receivers for DVB-T2, DVB-C2
With the practical antenna splitter from Oehlbach, two TV sets or receivers can be connected to a single antenna socket. Due to the high degree of shielding of over 110 dB as well as two high-quality resistances of 42 Ohm each, a high-quality and loss-free doubling of the signal is guaranteed. Compact dimensions also ensure that the module is easily accommodated. The distributor in the shielded metal housing is suitable for DVB-C2 as well as for terrestrial television according to the current DVB-T2 HD standard. This 2-way antenna splitter is used to connect two TV sets or receivers to an antenna socket.

The Oehlbach Antenna SP2 supports HDTV, Ultra HDTV provided your output signal supports this output.

This text is machine translated.

What kind of SAT Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)