• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce SAT splitter 2-way 5 - 2200 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 12.99
-69 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 2-WAY SAT-SPLITTER SVE 20-50

  • Frequency range 5 - 2200 MHz
  • Damping 8 dB

Technical specifications

Type

2-way

Product type

SAT splitter

Frequency range

5 - 2200 MHz

Participants

2

No. of inputs

1 x

Terrestrial damping

8 dB

SAT damping

8 dB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208109 Renkforce SAT splitter 2-way 5 - 2200 MHz

Description

2-way splitter, in order to distribute an electric main to 2 lines.

This text is machine translated.

Hints

When using SAT-distributors the connected receivers can receive only the programmes of the same SAT-ZF level. The simultaneous reception of programmes of different levels is not possible!

What kind of SAT Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)