• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 0.5 m Anthracite gold plated connectors D1C9371

1/2
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB-C®
Connections
USB-C® plug
USB-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB Type A - Type C cable - 10 Gbps/60 W - inner conductor made of OFC - oxygen-free copper

  • Double shielding (2x aluminum foil)
  • 24ct gold-plated contacts
  • High quality anodized aluminum

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB-C®

Connections

USB-C® plug

USB-A plug

Factory colour

Anthracite

Cable length

0.5 m

Signal flow

Bidirectional (A↔B)

Shielding

Shielding film

Cable features

gold plated connectors

Cable design

Round

Connector version

push-fit

Copper

Transfer rate (max.)

10 GBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588422 Oehlbach USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 0.5 m Anthracite gold plated connectors D1C9371

Description

Discover our USB Pulse AC – the optimum USB cable, which raises power, speed and quality to new levels. This high-quality USB-A to USB-C cable impresses with impeccable functionality and long-life materials.

High-quality materials for maximum reliability: The inner conductor made of oxygen-free copper (OFC) guarantees loss-free data transfer, while the robust TPE-sheath provides flexibility and long life.
Wide compatibility: Developed and tested according to the official USB-standard, the cable is completely backward compatible with older USB-versions.
Versatile: Perfect for power supply and data transfer up to 10Gbps, and for charging a variety of devices.
Optimal hold: By the connector socket perfect and 100 percent support is guaranteed in every USB port.
Perfect contact reliability: The high quality metal plugs provide 100% contact reliability between the device and plug with their 24 ct gold-plated contacts.


With its elegant design in anthracite and the practical lengths, the USB Pulse AC is the ideal choice for all, who demand quality and durability.

This text is machine translated.

Scope of delivery

  • USB cable
  • Information brochure

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)