• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oil Pad 24023 Outdoor Felxi Oil/fluid aborbent cloth (L x W) 80 cm x 60 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 68.73)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oil binding cloth oil pad outdoor with flexi-Hem

  • Water strains vanished
  • Oil and fuels are recorded
  • With Flexi Hem
  • 1 m² takes approx. 4.25 l of liquid

Technical specifications

  • Binds oil
  • Fuels
Dim

(L x W) 80 cm x 60 cm

Product type

Oil/fluid aborbent cloth

Factory colour

Orange

Weight

0.37 kg

Content

1 pc(s)

Compatible with (details)

Outdoor Felxi

Width

60 cm

Length

80 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562281 Oil Pad 24023 Outdoor Felxi Oil/fluid aborbent cloth (L x W) 80 cm x 60 cm

Description

The Outdoor Oil Pad belongs to every outdoor work place, where with oil, petrol, diesel or other fuels is working. The oil pad begins hydrocarbons, rain water is repelled effectively on! Thanks to the impermeable foil on the bottom protects oil pad outdoor environment and workplace. The Pad has a three-layered structure with an extra reinforced surface and a sealed and skid-proof foil on the bottom. Tear and crush-resistant, highly absorbent without running. Especially designed for the outdoor area, for example on the field, in the forest, on the road or on the move.

Protects the vehicle when transporting equipment with combustion engine before expiring operating materials.

This text is machine translated.

Hints

The disposal of the oil pads is based on the rules for the disposal of the recorded liquids.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 39.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)