
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Top-knobs knob
Our service for you
Technical specifications
- Product type
Control knob
- Axle mount
6 mm
- Width
24 mm
- Height
16 mm
- (Ø)
24 mm
- Dim
(Ø x H) 24 mm x 16 mm
- Factory colour
Black
- Material
Polyamide
- Content
1 pc(s)
- Type
A1024069
- RoHS-compliant
Yes
- Material (details)
PA 6 reinforced
Documents & Downloads
Datasheet
Datasheet 717607 OKW A1024069 A1024069 Control knob Black (Ø x H) 24 mm x 16 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 717607 OKW A1024069 A1024069 Control knob Black (Ø x H) 24 mm x 16 mm 1 pc(s)
Description
Unique design for all users looking for something special. With invisible, side screw fixing using stud with hexagon socket (1.5 mm) and cup point. Cannot come into contact with live components.
What kind of Control Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























