
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Rotary knobs with side screw fastening
Our service for you
Technical specifications
- Product type
Control knob
- Features
+ marking
- Axle mount
6 mm
- Height
13.1 mm
- (Ø)
22.7 mm
- Dim
(Ø x H) 22.7 mm x 13.1 mm
- Factory colour
Aluminium
- Material
Thermoplastic
Aluminium
- Content
1 pc(s)
- Type
A1422261
- RoHS-compliant
Yes
- Material (details)
thermoplastic, aluminium cap. With checkered handle surface.
Documents & Downloads
Datasheet
Datasheet 717556 OKW A1422261 A1422261 Control knob + marking Aluminium (Ø x H) 22.7 mm x 13.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 717556 OKW A1422261 A1422261 Control knob + marking Aluminium (Ø x H) 22.7 mm x 13.1 mm 1 pc(s)






















