• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight 12045 Oclip Portable mini light LED (monochrome) Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLight Oclip torch

  • White light for daily use and red light for night vision
  • The versatile clip allows the lamp to be clamped, hanged or magnetically fixed to objects
  • Simple and compact

Technical specifications

Product type

Portable mini light

Power supply (LOV)

rechargeable

No. of bulbs

2

Bulb type

LED (monochrome)

Colour

Cool white

Red

6500 K

Total luminous flux

300 lm

Light-on time

30 h

IPX5

Factory colour

Black

Material

Aluminium

Weight

30 g

Dim

(L x W x H) 48 x 21 x 23 mm

Width

21 mm

Height

23 mm

Length

48 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3013820 OLight 12045 Oclip Portable mini light LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3013820 OLight 12045 Oclip Portable mini light LED (monochrome) Black

Description

The Oclip is a compact and versatile Clip torch with light for everyday use, which can be clipped to objects, hung or mounted magnetically. The range of applications is numerous and ranges from hiking, illuminating photos as well as sports, reading and as signal light. The long-lived spring clip overcomes the disadvantages of the metal fatigue and deformation of the conventional clips and offers a stable hold even at thicker objects. The product has a maximum brightness of up to 300 lumen and supports charging with USB-C. In addition, for additional safety it has a warning function with red light.

This text is machine translated.

Features

  • Two light sources: White light for daily use and red light for night vision. The beacon mode with white light and red flash mode provide visibility in critical moments.
  • Several wearing options: The versatile clip allows you to attach, hang or magnetic the lamp to objects. The range of applications is numerous, for example: While hiking, as reflected light for photos, while cycling, for reading and for safety warnings.
  • Durable clip: The durable clip has passed 10000 cyclic tests, overcoming the disadvantages of metal fatigue and deformation that can occur with conventional clips. It has a stable grip and can be clamped at objects with a thickness of up to 14 mm.
  • Lightweight and compact: Weight: 30g; Length: 48.5mm; Width: 21mm.
  • Waterproof (IPX5)
  • Drop-tested down to 1.5 m.

Scope of delivery

  • Oclip
  • USB-C charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)