• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight 12972 Olight Oclip green Portable mini light LED (monochrome)

1/25
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLight Oclip torch

  • ● Two light sources: White light for daily use and red light for night vision. The beacon mode with white light and red flash mode provide visibility in critical moments.
  • ● Multiple wearing options: The versatile clip allows the lamp to be clamped, hung or magnetically attached to objects. The range of applications is numerous, for example: While hiking, as reflected light for photos, while cycling, for reading and for safety warnings.
  • ● Durable clip: The durable clip has passed 10000 cyclic tests, overcoming the disadvantages of metal fatigue and deformation that can occur with conventional clips. It has a stable grip and can be clamped at objects with a thickness of up to 14 mm.
  • ● Lightweight and compact: Weight: 30g; Length: 48.5mm; Width: 21mm.

Technical specifications

Product type

Portable mini light

No. of bulbs

2

Bulb type

LED (monochrome)

Colour

Cool white

Red

6500 K

Total luminous flux

300 lm

Light features

Battery-powered

Incl. magnetic fasteners

Incl. USB slot

Weight

30 g

Dim

(L x W x H) 48.5 cm x 21 mm x 23 cm

Width

21 mm

Height

23 cm

Length

48.5 cm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410398 OLight 12972 Olight Oclip green Portable mini light LED (monochrome)

Description

The Oclip is a compact and versatile Clip torch with light for everyday use, which can be clipped to objects, hung or mounted magnetically.
There are many possible applications, ranging from hiking through illumination of photos through to
Cycling, reading and as signal light. The long-lasting clip overcomes the disadvantages of the metal fatigue and
Deformation of conventional clips and offers a stable support even at thicker objects. The product has
A maximum brightness of up to 300 lumens and supports charging with
USB-C. In addition, for additional safety it has a warning function with red light.

This text is machine translated.

Scope of delivery

  • 1x clip
  • 1x USB-C charging cable
  • 1x user manual

More interesting products

(*All information is plus legal VAT)