• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075849280 Dot-It Twist Portable mini light LED (monochrome) Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart+ Small helper with Bluetooth technology

  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • RGB color settings, approx. 16 MIO. Adjustable color possibilities
  • Dimmable
  • Choice of 4 relaxing ambient sounds (white noise)

Technical specifications

Product type

Portable mini light

Power supply (LOV)

rechargeable

Operating voltage

5 V

Type

Circular

No. of bulbs

3

Built-in LED

Bulb type

LED (monochrome)

0.50 W

Colour

Cool white

RGBW

4000 K

Light-on time

14 h

Protection class

III

IP20

Factory colour

Grey

Material

Plastic

Dim

(Ø x H) 67 mm x 23 mm

Width

0 mm

Height

23 mm

Length

67 mm

(Ø)

67 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3387315 OSRAM HOMELIGHTING 4058075849280 Dot-It Twist Portable mini light LED (monochrome) Grey

User & Safety Instructions

User & Safety Instructions 3387315 OSRAM HOMELIGHTING 4058075849280 Dot-It Twist Portable mini light LED (monochrome) Grey

Description

Smart+ Small helper with Bluetooth technology. Product features: Controllable using Smart+ APP (with minimum Android 8.0 or iOS 14.0). Can be controlled by pressing a button and using rotation. RGB color settings, approx. 16 MIO. Adjustable color possibilities. Dimmable. Choice of 4 relaxing ambient sounds (white noise). Battery life: Up to 14 h. Rechargeable battery via USB-C cable. Network protocol: Bluetooth. Attractive and functional design. Thanks to battery operation, it can be moved where light is needed simply. Energy efficient operation through low power consumption. Magnetic rear panel for flexible mounting options included. Easily removable thanks to the magnetic fixing. Ideal for living areas (living room, dining room, bedroom, etc.).

This text is machine translated.

Features

  • Attractive and functional design
  • Thanks to battery operation, it can be moved where light is needed simply
  • Energy efficient operation through low power consumption
  • Magnetic rear panel for flexible mounting options included
  • Easily removable thanks to the magnetic fixing
  • Can be controlled with the Smart+ APP (with minimum Android 8.0 or iOS 14.0)
  • Can be controlled by pressing a button and using rotation
  • RGB color settings, approx. 16 MIO. Adjustable color possibilities
  • Dimmable
  • Choice of 4 relaxing ambient sounds (white noise)
  • Operation time in battery mode: Up to 14 h.
  • Battery can be recharged via USB-C cable
  • Network protocol: Bluetooth

More interesting products

(*All information is plus legal VAT)